Phoenix Contact DIN Rail Power Relay, 48V dc Coil, 6A Switching Current, 1PDT

Subtotal (1 pack of 10 units)*

$322.91

(exc. GST)

$355.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$32.291$322.91

*price indicative

RS Stock No.:
212-7326
Mfr. Part No.:
2961231
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Coil Voltage

48V dc

Product Type

Power Relay

Contact Configuration

1PDT

Mount Type

DIN Rail

Series

REL-MR- 48DC/21

Terminal Type

Plug-In

Switching Current

6A

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Switching DC Voltage

250V dc

Switching Power

140W

Maximum Operating Temperature

85°C

Length

15mm

Coil Power

220mW

Width

5mm

Height

28mm

Standards/Approvals

IEC 60664, EN 61810-1, EN 50178

Contact Material

Silver Tin Oxide

COO (Country of Origin):
CZ
The Phoenix Contact Plug-in miniature relay with power contact.

1 PDT

Input voltage 48 V DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy