Molex 44428 Series Straight Through Hole PCB Header, 22 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
795-230
Mfr. Part No.:
44428-2201
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

44428

Pitch

3mm

Current

8.5A

Housing Material

Nylon

Number of Contacts

22

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

Voltage

600V

COO (Country of Origin):
US
The Molex Connector provides reliable interconnections, designed for board-to-board and wire-to-board applications. Its high-temperature capabilities and robust structure ensure performance stability, making it suitable for various electronic designs.

Supports a maximum current of 8.5A and voltage of 600V for efficient energy transfer

Constructed with a nylon resin and tin-plated brass for enhanced durability

Features 22 circuits, ensuring ample connectivity for complex configurations

Designed for right-angle termination to optimise PCB space and layout

Operating temperature range from -40° to +105°C ensures versatility across environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy