Hongfa Europe GMBH PCB Power Relay, 5V dc Coil, 20A Switching Current, SPDT
- RS Stock No.:
- 176-2873
- Mfr. Part No.:
- HF14FW/005-ZPTF
- Brand:
- Hongfa Europe GMBH
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$9.16
(exc. GST)
$10.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,484 unit(s) shipping from 16 November 2026
- Plus 1,000 unit(s) shipping from 24 December 2026
- Plus 4,500 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 12 | $4.58 | $9.16 |
| 14 - 24 | $4.47 | $8.94 |
| 26 + | $4.41 | $8.82 |
*price indicative
- RS Stock No.:
- 176-2873
- Mfr. Part No.:
- HF14FW/005-ZPTF
- Brand:
- Hongfa Europe GMBH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hongfa Europe GMBH | |
| Coil Voltage | 5V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | HF14FW | |
| Terminal Type | PCB Pin | |
| Switching Current | 20A | |
| Switching AC Voltage | 277V | |
| Switching Power | 5.5kVA | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 36Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 13mm | |
| Coil Power | 720mW | |
| Height | 26.5mm | |
| Length | 29mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Hongfa Europe GMBH | ||
Coil Voltage 5V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series HF14FW | ||
Terminal Type PCB Pin | ||
Switching Current 20A | ||
Switching AC Voltage 277V | ||
Switching Power 5.5kVA | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 36Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 13mm | ||
Coil Power 720mW | ||
Height 26.5mm | ||
Length 29mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- CN
20A switching capability
4kV dielectric strength (between coil and contacts)
1 Form A, 1 Form B and 1 Form C configurations
Sockets available
Plastic sealed and dust protected types available
Environmental friendly product
Outline Dimensions: (29.0 x 13.0 x 26.5) mm
Related links
- Hongfa Europe GMBH PCB Power Relay 20A Switching Current, SPDT
- Hongfa Europe GMBH PCB Power Relay 20A Switching Current, SPDT
- Hongfa Europe GMBH PCB Power Relay 20A Switching Current, SPDT
- Hongfa Europe GMBH PCB Power Relay 20A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 20A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, SPDT
- Hongfa Europe GMBH PCB Power Relay 8A Switching Current, SPDT
- Hongfa Europe GMBH Flange Power Relay 20A Switching Current, SPDT
