RS PRO PCB Power Relay, 5V dc Coil, 20A Switching Current, SPDT

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save $8.75

View bulk pricing options

Subtotal (1 unit)*

$7.26

(exc. GST)

$7.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
  • Plus 542 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$7.26-
25 - 49$6.91$8.75
50 - 99$6.56$35.00
100 - 499$6.23$103.00
500 +$5.93$665.00

*price indicative

Packaging Options:
RS Stock No.:
800-4495
Distrelec Article No.:
304-04-906
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Coil Voltage

5V dc

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

RS PRO

Terminal Type

Solder

Switching Current

20A

Switching Power

2.5kVA

Switching AC Voltage

277V ac

Minimum Operating Temperature

-40°C

Switching DC Voltage

30V dc

Maximum Operating Temperature

85°C

Coil Resistance

47Ω

Height

26.5mm

Width

13mm

Standards/Approvals

CQC, UR

Length

29mm

Coil Power

530mW

Contact Material

Silver Alloy

COO (Country of Origin):
CN

Miniature High Power Relays


Contacts: 1 Form C, SPDT

5 mm pinning

4 kV dielectric strength (between coil and contacts)

Approvals

UL (File no. E134517), TUV (File no. R9659294), CQC (File no. CQC02001001955)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy