Hongfa Europe GMBH PCB Power Relay, 12V dc Coil, 20A Switching Current, SPDT

This image is representative of the product range

Subtotal (1 pack of 2 units)*

$8.89

(exc. GST)

$9.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 82 unit(s) ready to ship from another location
  • Plus 92 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$4.445$8.89

*price indicative

RS Stock No.:
176-2874
Mfr. Part No.:
HF14FW/012-ZPTF
Brand:
Hongfa Europe GMBH
Find similar products by selecting one or more attributes.
Select all

Brand

Hongfa Europe GMBH

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

SPDT

Mount Type

PCB

Series

HF14FW

Terminal Type

PCB Pin

Switching Current

20A

Switching Power

5.5kVA

Switching DC Voltage

30V dc

Switching AC Voltage

277V

Minimum Operating Temperature

-40°C

Coil Resistance

200Ω

Maximum Operating Temperature

85°C

Width

13mm

Standards/Approvals

RoHS

Length

29mm

Coil Power

720mW

Height

26.5mm

Contact Material

Silver Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
CN

Hongfa SPDT Non-Latching Relay


The Hongfa SPDT non-latching electromagnetic 2-pole PCB mount relay is a miniature form power relay of intermediate category. It is actuated with the help of a 12VDC and up to 20A DC/AC coil. This relay has silver alloy contacts. The contact arrangement is of 1 Form C type and insulation standard is Class F.

Features and Benefits


• High power switching up to 480W in case of DC

• Service temperature range between -40°C and 85°C

• Isolation voltage between coil and contact is 4KVAC

• Flux proofed type

• Sockets available

• Environmental friendly product

Applications


• Used as a control device

• Automotive industry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy