Hongfa Europe GMBH PCB Mount Power Relay, 5V dc Coil, 8A Switching Current, SPDT
- RS Stock No.:
- 176-2798
- Mfr. Part No.:
- HF115F/005-2ZS4BF(610)
- Brand:
- Hongfa Europe GMBH
180 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$2.505
(exc. GST)
$2.755
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 98 | $2.505 | $5.01 |
100 - 298 | $2.435 | $4.87 |
300 - 498 | $2.365 | $4.73 |
500 + | $2.295 | $4.59 |
*price indicative
- RS Stock No.:
- 176-2798
- Mfr. Part No.:
- HF115F/005-2ZS4BF(610)
- Brand:
- Hongfa Europe GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Low height: 15.7 mm
16A switching capability
5kV dielectric strength (between coil and contacts)
Creepage distance: 10mm
Sockets available
Plastic sealed and flux proofed types available
Environmental friendly product
Outline Dimensions: (29.0 x 12.7 x 15.7) mm
16A switching capability
5kV dielectric strength (between coil and contacts)
Creepage distance: 10mm
Sockets available
Plastic sealed and flux proofed types available
Environmental friendly product
Outline Dimensions: (29.0 x 12.7 x 15.7) mm
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 8A |
Number of Poles | 2 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 440V |
Maximum Switching Voltage DC | 300V dc |
Maximum Switching Current AC | 8 A |
Maximum Switching Current DC | 8 A |
Length | 29mm |
Coil Resistance | 62Ω |
Coil Power | 400mW |
Depth | 12.7mm |
Life | 1 x 10^7 cycles |
Height | 15.7mm |
Series | HF115F |
Minimum Operating Temperature | -40°C |
Isolation Coil To Contact | 10kV |
Maximum Operating Temperature | +85°C |
Contact Material | Silver Alloy |
Maximum Switching Power AC | 2 kVA |
Related links
- Hongfa Europe GMBH PCB Mount Power Relay, 12V dc Coil, 8A...
- Hongfa Europe GMBH PCB Mount Power Relay, 24V dc Coil, 8A...
- Hongfa Europe GMBH PCB Mount Latching Power Relay, 5V dc Coil, 20A...
- Hongfa Europe GMBH PCB Mount Power Relay, 5V dc Coil, 12A...
- Hongfa Europe GMBH PCB Mount Latching Power Relay, 12V dc Coil,...
- Hongfa Europe GMBH PCB Mount Latching Power Relay, 24V dc Coil,...
- Hongfa Europe GMBH PCB Mount Power Relay, 5V dc Coil, 16A...
- Hongfa Europe GMBH PCB Mount Latching Power Relay, 5V dc Coil, 10A...