Hongfa Europe GMBH PCB Power Relay, 5V dc Coil, 10A Switching Current, SPST
- RS Stock No.:
- 176-2811
- Mfr. Part No.:
- HF118F/005-1HS5T(136)
- Brand:
- Hongfa Europe GMBH
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$29.22
(exc. GST)
$32.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $5.844 | $29.22 |
*price indicative
- RS Stock No.:
- 176-2811
- Mfr. Part No.:
- HF118F/005-1HS5T(136)
- Brand:
- Hongfa Europe GMBH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hongfa Europe GMBH | |
| Coil Voltage | 5V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | HF118F | |
| Terminal Type | PCB Pin | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 125V dc | |
| Switching Power | 2.5kVA | |
| Switching AC Voltage | 440V | |
| Coil Resistance | 113Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Coil Power | 290mW | |
| Length | 28.5mm | |
| Height | 12.5mm | |
| Width | 10.1mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Hongfa Europe GMBH | ||
Coil Voltage 5V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series HF118F | ||
Terminal Type PCB Pin | ||
Switching Current 10A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 125V dc | ||
Switching Power 2.5kVA | ||
Switching AC Voltage 440V | ||
Coil Resistance 113Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Coil Power 290mW | ||
Length 28.5mm | ||
Height 12.5mm | ||
Width 10.1mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
10A switching capability
5kV dielectric strength (between coil and contacts)
Low height: 12.5 mm
Creepage distance >8mm
1 pole configurations available
Sockets available
Plastic sealed and flux proofed types available
Environmental friendly product
Outline Dimensions: (28.5 x 10.1 x 12.5) mm
Related links
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, SPDT
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, DPST
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, DPDT
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, SPST
- Hongfa Europe GMBH PCB Mount Power Relay 10A Switching Current, SPST
