Hongfa Europe GMBH Flange Power Relay, 12V dc Coil, 20A Switching Current, SPDT

Subtotal (1 unit)*

$12.72

(exc. GST)

$13.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,629 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.72

*price indicative

RS Stock No.:
121-8074
Mfr. Part No.:
HF105F-4/012D1ZSTF
Brand:
Hongfa Europe GMBH
Find similar products by selecting one or more attributes.
Select all

Brand

Hongfa Europe GMBH

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

SPDT

Mount Type

Flange

Series

HF105F-4

Terminal Type

Quick Connect

Switching Current

20A

Switching DC Voltage

28V dc

Switching AC Voltage

277V

Switching Power

560W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Coil Resistance

155Ω

Standards/Approvals

VDE, CQC

Coil Power

900mW

Length

50mm

Width

27.8mm

Height

27.2mm

Contact Material

Silver Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
CN

HF105F-4 Miniature High Power Relays


HongFa HF105F-4 series miniature high-power relays. The HF105F-4 range feature 2.8 mm width coil terminals in a plastic sealed flange mount housing.

Features and Benefits


30 A switching capability

AC and DC coil options available

2.5 kV dielectric strength

Heavy load up to 7200 VA

Silver tin oxide terminals

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy