Hongfa Europe GMBH PCB Power Relay, 5V dc Coil, 10A Switching Current, DPDT

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 50 units)*

$250.35

(exc. GST)

$275.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
50 - 50$5.007$250.35
100 - 150$4.882$244.10
200 +$4.807$240.35

*price indicative

RS Stock No.:
176-2772
Mfr. Part No.:
HF140FF/005-2ZTF
Brand:
Hongfa Europe GMBH
Find similar products by selecting one or more attributes.
Select all

Brand

Hongfa Europe GMBH

Coil Voltage

5V dc

Product Type

Power Relay

Contact Configuration

DPDT

Mount Type

PCB

Series

HF140FF

Terminal Type

PCB Pin

Switching Current

10A

Switching Power

2.5kVA

Switching AC Voltage

250V

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Coil Resistance

47Ω

Maximum Operating Temperature

85°C

Height

26.3mm

Coil Power

530mW

Length

29mm

Standards/Approvals

RoHS

Width

13mm

Contact Material

Silver Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
CN

Hongfa DPDT Non-Latching Relay PCB Mount


The Hongfa DPDT non-latching electromagnetic 2-pole PCB mount relay is a miniature form power relay of intermediate category. It is actuated with the help of a 5VDC coil and up to 10A DC/AC current through the coil for the relay to switch positions. This relay has silver alloy contact.

Features and Benefits


• High power switching up to 240W in case of DC

• Service temperature range between -40°C and 85°C

• Isolation voltage between coil and contact is 5KVAC

• Durable up to 10M cycles

• Flux proofed type

• Environmental friendly product

Applications


• Used as a control device

• Automotive industry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy