Phoenix Contact PCB Power Relay, 12V dc Coil, 6A Switching Current, SPDT
- RS Stock No.:
- 134-8699
- Mfr. Part No.:
- 2909644
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 134-8699
- Mfr. Part No.:
- 2909644
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | REL-MR- 12DC/21AU/MS | |
| Terminal Type | PCB Pin | |
| Switching Current | 6A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 1.5kVA | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 848Ω | |
| Coil Power | 0.17W | |
| Height | 28mm | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Length | 16mm | |
| Contact Material | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series REL-MR- 12DC/21AU/MS | ||
Terminal Type PCB Pin | ||
Switching Current 6A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 1.5kVA | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 848Ω | ||
Coil Power 0.17W | ||
Height 28mm | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Length 16mm | ||
Contact Material Gold Plated | ||
- COO (Country of Origin):
- CZ
REL-MR Plug In Power Relay
Phoenix Contact REL-MR industrial series of plug in miniature power relays.
Features and Benefits
• SPDT contact
• Coil voltages 12 to 60 V dc
• Yellow LED indicator
Related links
- Phoenix Contact PCB Power Relay 6A Switching Current, SPDT
- Phoenix Contact PCB Power Relay 6A Switching Current, SPDT
- Phoenix Contact PCB Power Relay 6A Switching Current, SPDT
- Phoenix Contact PCB Power Relay 6A Switching Current, 4PDT
- Panasonic PCB Power Relay 6A Switching Current, SPDT
- Wieland PCB Power Relay 6A Switching Current, SPDT
- Finder PCB Power Relay 6A Switching Current, SPDT
- Fujitsu PCB Power Relay 6A Switching Current, SPDT
