Phoenix Contact PCB Power Relay, 24V dc Coil, 6A, SPDT
- RS Stock No.:
- 134-8700
- Distrelec Article No.:
- 303-96-919
- Mfr. Part No.:
- 2909645
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$29.75
(exc. GST)
$32.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 29 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $29.75 | - |
| 5 + | $26.76 | 10% |
*price indicative
- RS Stock No.:
- 134-8700
- Distrelec Article No.:
- 303-96-919
- Mfr. Part No.:
- 2909645
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Switching Current | 6A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 250V dc | |
| Series | REL-MR- 24DC/21AU/MS | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 1.5kVA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 5mm | |
| Height | 28mm | |
| Length | 16mm | |
| Terminal Type | PCB Pin | |
| Contact Material | Gold Plated | |
| Coil Power | 0.17W | |
| Coil Resistance | 3.4kΩ | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Switching Current 6A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 250V dc | ||
Series REL-MR- 24DC/21AU/MS | ||
Minimum Operating Temperature -40°C | ||
Switching Power 1.5kVA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 5mm | ||
Height 28mm | ||
Length 16mm | ||
Terminal Type PCB Pin | ||
Contact Material Gold Plated | ||
Coil Power 0.17W | ||
Coil Resistance 3.4kΩ | ||
- COO (Country of Origin):
- CZ
REL-MR Plug In Power Relay
Phoenix Contact REL-MR industrial series of plug in miniature power relays.
Features and Benefits
• SPDT contact
• Coil voltages 12 to 60 V dc
• Yellow LED indicator
