- RS Stock No.:
- 801-8021
- Mfr. Part No.:
- 2961150
- Brand:
- Phoenix Contact
41 In AU stock for next working day delivery
17 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$31.61
(exc. GST)
$34.77
(inc. GST)
Units | Per unit |
1 - 4 | $31.61 |
5 - 9 | $30.93 |
10 + | $30.08 |
- RS Stock No.:
- 801-8021
- Mfr. Part No.:
- 2961150
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Phoenix Contact Power Relay, 14mA Input Current, 5mm Length - REL-MR- 12DC/21 - 2961150
Looking for a powerful switching solution in a small package? Choose this power relay from Phoenix Contact. It's an SPDT device that lets you switch between two circuits. A maximum switching voltage of 250V AC/DC means it handles demanding tasks, such as controlling motors. Thanks to a wide operating temperature range between -40°C and +85°C, this is a hardwearing option that withstands harsh conditions.
PCB mounting via its five pins makes this unit simple to incorporate into your equipment. It has compact dimensions of just 5 (W) x 28 (H) x 15mm (D), so it slots in easily, even if your setup's crowded. Silver alloy contacts are highly conductive, so you can be sure of smooth performance. Use this power relay to control automotive circuits, telecommunications equipment and industrial automation systems.
PCB mounting via its five pins makes this unit simple to incorporate into your equipment. It has compact dimensions of just 5 (W) x 28 (H) x 15mm (D), so it slots in easily, even if your setup's crowded. Silver alloy contacts are highly conductive, so you can be sure of smooth performance. Use this power relay to control automotive circuits, telecommunications equipment and industrial automation systems.
Features & Benefits
• Silver alloy contacts are resistant to corrosion in humid settings
• Fast response time of 5ms for rapid circuit switching
• Can be mounted in any position, so it's versatile
• 12V DC input voltage means it's widely compatible
• Mechanical service life of 20 million cycles, so you can count on it to last
• Fast response time of 5ms for rapid circuit switching
• Can be mounted in any position, so it's versatile
• 12V DC input voltage means it's widely compatible
• Mechanical service life of 20 million cycles, so you can count on it to last
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 6A |
Number of Poles | 1 |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 250V |
Maximum Switching Current AC | 2 A |
Maximum Switching Current DC | 2 A |
Length | 5mm |
Coil Resistance | 848 ± 10% O |
Height | 28mm |
Life | 2 x 10^7 Cycle |
Depth | 15mm |
Contact Material | Silver Alloy |
Maximum Operating Temperature | +85°C |
Series | REL-MR- 12DC/21 |
Minimum Operating Temperature | -40°C |
Width | 5mm |
Dimensions | 5 x 15 x 28mm |
Related links
- Phoenix Contact PCB Mount Power Relay, SPDT
- Phoenix Contact PCB Mount Power Relay SPDT
- Phoenix Contact PCB Mount Power Relay 50mA Switching Current, SPDT
- Phoenix Contact PCB Mount Power Relay 12A Switching Current, DPDT
- Phoenix Contact PCB Mount Power Relay 6A Switching Current, 4PDT
- Phoenix Contact PCB Mount Power Relay 8A Switching Current
- Phoenix Contact PCB Mount Power Relay 16A Switching Current, SPST
- Phoenix Contact PCB Mount Power Relay 6A Switching Current