Phoenix Contact PCB Power Relay, 60V dc Coil, 6A Switching Current, SPDT
- RS Stock No.:
- 801-8012
- Mfr. Part No.:
- 2961134
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$37.40
(exc. GST)
$41.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.40 |
*price indicative
- RS Stock No.:
- 801-8012
- Mfr. Part No.:
- 2961134
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Relay | |
| Coil Voltage | 60V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | REL-MR- 60DC/21AU | |
| Terminal Type | PCB Pin | |
| Switching Current | 6A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 30V ac | |
| Switching DC Voltage | 36V dc | |
| Coil Resistance | 20.5kΩ | |
| Maximum Operating Temperature | 85°C | |
| Width | 15mm | |
| Standards/Approvals | CSA, cUL, GL, GOST, UL, VDE-PZI | |
| Length | 5mm | |
| Height | 28mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Relay | ||
Coil Voltage 60V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series REL-MR- 60DC/21AU | ||
Terminal Type PCB Pin | ||
Switching Current 6A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 30V ac | ||
Switching DC Voltage 36V dc | ||
Coil Resistance 20.5kΩ | ||
Maximum Operating Temperature 85°C | ||
Width 15mm | ||
Standards/Approvals CSA, cUL, GL, GOST, UL, VDE-PZI | ||
Length 5mm | ||
Height 28mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CZ
REL-MR- 60DC/21AU
The REL-MR- 60DC/21AU SPDT (Single pole, double throw), plug-in miniature power relay has an input voltage of 60 Vdc and power contact. The non-latching relay is part of the REL-MR range and has been designed to be assembled in rows with zero spacing.
Features and Benefits
• Up to RT III protection meaning that the relay is capable of undergoing a washing process to remove any flush residue without leakage of flux or washing product.;• Operating temperature of -40°C to +85°C;• Safe isolation between coil and contact according to DIN EN 50178;• Power contacts up to 6 A
Typical Applications
The SPDT relay is a commonly used when there is a need to select between two power sources, swapping inputs or where you need two circuits going to one place.
Phoenix Contact REL-MR Series
Related links
- Phoenix Contact PCB Power Relay 6A Switching Current, SPDT
- Wieland PCB Power Relay 6A Switching Current, SPDT
- Schneider Electric PCB Power Relay 6A Switching Current, SPDT
- Hongfa Europe GMBH PCB Power Relay 6A Switching Current, SPDT
- Phoenix Contact PCB Power Relay 10mA Switching Current, SPDT
- Finder PCB Power Relay 6A Switching Current, SPDT
- Phoenix Contact PCB Power Relay 10A Switching Current, DPDT
- Phoenix Contact Power Relay 6A Switching Current, 4PDT
