Wieland PCB Power Relay, 12V dc Coil, 6A Switching Current, SPDT
- RS Stock No.:
- 469-4160
- Mfr. Part No.:
- 80.063.4031.0
- Brand:
- Wieland
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$20.09
(exc. GST)
$22.10
(inc. GST)
- RS Stock No.:
- 469-4160
- Mfr. Part No.:
- 80.063.4031.0
- Brand:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | flareMove | |
| Terminal Type | Through Hole | |
| Switching Current | 6A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | VDE, EN, UL, RoHS, IEC | |
| Coil Power | 65W | |
| Width | 15.7mm | |
| Length | 5mm | |
| Height | 28mm | |
| Contact Material | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series flareMove | ||
Terminal Type Through Hole | ||
Switching Current 6A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals VDE, EN, UL, RoHS, IEC | ||
Coil Power 65W | ||
Width 15.7mm | ||
Length 5mm | ||
Height 28mm | ||
Contact Material Gold Plated | ||
- COO (Country of Origin):
- DE
Terminal Block Relay Solid State
DIN rail mounting and only 6.2mm wide
Input voltages of 24Vdc up to 230V ac
Plug-in jumpers to link common potentials
Status LED
Marking facility
Approvals
UL and CSA
Related links
- Wieland PCB Power Relay 6A Switching Current, SPDT
- Wieland PCB Power Relay 6A Switching Current, SPDT
- Panasonic PCB Power Relay 6A Switching Current, SPDT
- Finder PCB Power Relay 6A Switching Current, SPDT
- Fujitsu PCB Power Relay 6A Switching Current, SPDT
- TE Connectivity PCB Power Relay 6A Switching Current, SPDT
- Phoenix Contact PCB Power Relay 6A Switching Current, SPDT
- Schneider Electric PCB Power Relay 6A Switching Current, SPDT

