Finder PCB Power Relay, 12V dc Coil, 6A Switching Current, SPDT
- RS Stock No.:
- 708-3175
- Mfr. Part No.:
- 34.51.7.012.0019
- Brand:
- Finder
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $6.00
View bulk pricing optionsSubtotal (1 unit)*
$21.87
(exc. GST)
$24.06
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $21.87 | - |
| 25 - 49 | $21.63 | $6.00 |
| 50 - 99 | $21.09 | $39.00 |
| 100 - 249 | $20.53 | $134.00 |
| 250 + | $19.97 | $475.00 |
*price indicative
- RS Stock No.:
- 708-3175
- Mfr. Part No.:
- 34.51.7.012.0019
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | 34 | |
| Terminal Type | Solder | |
| Switching Current | 6A | |
| Switching Power | 1.5kVA | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 840Ω | |
| Coil Power | 170mW | |
| Standards/Approvals | UL, CE, EAC | |
| Width | 5mm | |
| Height | 15mm | |
| Length | 28mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series 34 | ||
Terminal Type Solder | ||
Switching Current 6A | ||
Switching Power 1.5kVA | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 840Ω | ||
Coil Power 170mW | ||
Standards/Approvals UL, CE, EAC | ||
Width 5mm | ||
Height 15mm | ||
Length 28mm | ||
Contact Material Silver Alloy | ||
34 Series
Ultra-slim, 5mm, package
Cadmium free contact materials
Sensitive DC coil
8 / 8 mm clearance / creepage distance
6 kV insulation, coil-contact
Related links
- Finder PCB Power Relay 6A Switching Current, SPDT
- Finder PCB Power Relay 6A Switching Current, SPDT
- Finder PCB Power Relay 6A Switching Current, SPDT
- Finder PCB Power Relay 6A Switching Current, SPDT
- Finder PCB Power Relay 6A Switching Current, SPST
- Finder PCB Relay 6A Switching Current, SPDT
- Finder PCB Power Relay 6A Switching Current, SPDT
- Finder PCB Power Relay 6A Switching Current, SPDT
