Panasonic PCB Power Relay, 12V dc Coil, 6A Switching Current, SPDT
- RS Stock No.:
- 173-9095
- Mfr. Part No.:
- APF30212
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 40 more to save $10.56
View bulk pricing optionsSubtotal (1 tube of 20 units)*
$211.86
(exc. GST)
$233.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
- Plus 140 unit(s) shipping from 22 December 2026
- Plus 200 unit(s) shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 20 - 20 | $10.593 | $211.86 | - |
| 40 - 60 | $10.329 | $206.58 | $10.56 |
| 80 + | $10.17 | $203.40 | $33.84 |
*price indicative
- RS Stock No.:
- 173-9095
- Mfr. Part No.:
- APF30212
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | APF | |
| Terminal Type | Solder | |
| Switching Current | 6A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Switching Power | 1.5kVA | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 847Ω | |
| Standards/Approvals | VDE, RoHS, UL | |
| Height | 15mm | |
| Length | 28mm | |
| Coil Power | 170mW | |
| Width | 5mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series APF | ||
Terminal Type Solder | ||
Switching Current 6A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Switching Power 1.5kVA | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 847Ω | ||
Standards/Approvals VDE, RoHS, UL | ||
Height 15mm | ||
Length 28mm | ||
Coil Power 170mW | ||
Width 5mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CZ
APE series compact power relays
Compact power relays offered in 5, 12 and 24 V versions.
Ideal for use in high-density printed circuit boards.
High breaking capacity.
Related links
- Panasonic PCB Power Relay 6A Switching Current, SPDT
- Panasonic PCB Power Relay 6A Switching Current, SPST
- TE Connectivity PCB Power Relay 6A Switching Current, SPDT
- Wieland PCB Power Relay 6A Switching Current, SPDT
- Finder PCB Power Relay 6A Switching Current, SPDT
- Fujitsu PCB Power Relay 6A Switching Current, SPDT
- Phoenix Contact PCB Power Relay 6A Switching Current, SPDT
- Schneider Electric PCB Power Relay 6A Switching Current, SPDT
