Omron Surface Power Relay, 24V dc Coil, 5A Switching Current, DPDT

Subtotal (1 unit)*

$64.84

(exc. GST)

$71.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.84

*price indicative

RS Stock No.:
192-501
Mfr. Part No.:
MK3PN DC24
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

DPDT

Mount Type

Surface

Series

MK

Switching Current

5A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

No

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy