Omron Surface Power Relay, 24V dc Coil, 7A Switching Current, DPDT
- RS Stock No.:
- 133-048
- Mfr. Part No.:
- LY2ZN-D2 DC24
- Brand:
- Omron
This image is representative of the product range
Subtotal (1 unit)*
$42.10
(exc. GST)
$46.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 15 April 2027
Units | Per unit |
|---|---|
| 1 + | $42.10 |
*price indicative
- RS Stock No.:
- 133-048
- Mfr. Part No.:
- LY2ZN-D2 DC24
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Series | LY2ZN | |
| Terminal Type | Plug-In | |
| Switching Current | 7A | |
| Switching DC Voltage | 125V dc | |
| Switching AC Voltage | 250V ac | |
| Switching Power | 1.25kVA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Coil Resistance | 650Ω | |
| Standards/Approvals | UL Recognised (File No. E41643), TÜV Certified (Registration No. R50158246), EN/IEC, CSA Certified (File No. LR31928) | |
| Coil Power | 0.9W | |
| Width | 21.5mm | |
| Length | 28mm | |
| Height | 42.4mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Series LY2ZN | ||
Terminal Type Plug-In | ||
Switching Current 7A | ||
Switching DC Voltage 125V dc | ||
Switching AC Voltage 250V ac | ||
Switching Power 1.25kVA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Coil Resistance 650Ω | ||
Standards/Approvals UL Recognised (File No. E41643), TÜV Certified (Registration No. R50158246), EN/IEC, CSA Certified (File No. LR31928) | ||
Coil Power 0.9W | ||
Width 21.5mm | ||
Length 28mm | ||
Height 42.4mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- JP
Related links
- Omron Surface Power Relay 5A Switching Current, DPDT
- Omron Surface Power Relay 15A Switching Current, 3PDT
- Omron Surface Power Relay 10A Switching Current, DPDT
- Omron Surface Power Relay 15A Switching Current, DPDT
- Omron Surface Power Relay 1A Switching Current, DPDT
- Omron Surface Power Relay 2A Switching Current, DPDT
- Omron Power Relay 110 V ac Coil DPDT
- Omron Surface Power Relay 220 V ac Coil DPDT
