Omron Surface Power Relay, 24V dc Coil, 5A Switching Current, DPDT

Subtotal (1 unit)*

$24.61

(exc. GST)

$27.07

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$24.61

*price indicative

RS Stock No.:
192-505
Mfr. Part No.:
MY2Z-D DC24
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

DPDT

Mount Type

Surface

Series

MY/MYK/MYQ·MYH

Switching Current

5A

Minimum Operating Temperature

-55°C

Switching DC Voltage

125V dc

Switching AC Voltage

250V ac

Maximum Operating Temperature

70°C

Standards/Approvals

No

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy