Omron Surface Power Relay, 5A Switching Current, DPDT
- RS Stock No.:
- 192-485
- Mfr. Part No.:
- MY4ZH DC24
- Brand:
- Omron
Subtotal (1 unit)*
$87.83
(exc. GST)
$96.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $87.83 |
*price indicative
- RS Stock No.:
- 192-485
- Mfr. Part No.:
- MY4ZH DC24
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Switching Current | 5A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Coil Power | 0.9W | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Switching Current 5A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Coil Power 0.9W | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- JP
- RS Stock No. 0192507
- Mfr. Part No. MY2ZN DC12
Each
$27.97
- RS Stock No. 0192502
- Mfr. Part No. MY2Z DC12
Each
$22.45
- RS Stock No. 0192478
- Mfr. Part No. MY3N-D2 DC12
Each
$24.56
- RS Stock No. 0192508
- Mfr. Part No. MY2ZN-D2 DC12
Each
$35.15
Related links
- Omron Surface Power Relay DPDT
- Omron Surface Power Relay 5A Switching Current, DPDT
- Omron Surface Power Relay 5A Switching Current
- Omron Surface Power Relay 15A Switching Current, DPDT
- Omron Surface Power Relay 10A Switching Current, DPDT
- Omron Surface Power Relay 7A Switching Current, DPDT
- Omron Surface Power Relay 1A Switching Current, DPDT
- Omron Surface Power Relay 2A Switching Current, DPDT












