Omron Surface Power Relay, 200V ac, 220 V ac Coil, 5A Switching Current, DPDT

Subtotal (1 unit)*

$72.93

(exc. GST)

$80.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$72.93

*price indicative

RS Stock No.:
107-783
Mfr. Part No.:
MK3PN AC200/220
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Power Relay

Coil Voltage

200V ac, 220V ac

Contact Configuration

DPDT

Mount Type

Surface

Series

MK3PN

Terminal Type

Plug-In

Switching Current

5A

Switching AC Voltage

250V ac

Switching DC Voltage

250V dc

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Coil Resistance

5.1kΩ

Standards/Approvals

UL Recognised (File No. E41643), TÜV Certified (Registration No. R50158246), EN/IEC, CSA Certified (File No. LR31928)

Coil Power

2.8VA

Height

34mm

Length

34mm

Width

34mm

Contact Material

Silver Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy