Omron Surface Power Relay, 24V dc Coil, 15A Switching Current, DPDT

Subtotal (1 unit)*

$31.49

(exc. GST)

$34.64

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$31.49

*price indicative

RS Stock No.:
133-044
Mfr. Part No.:
LY2Z-D DC24
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

DPDT

Mount Type

Surface

Series

LY2Z

Terminal Type

Plug-In

Switching Current

15A

Switching DC Voltage

125V dc

Minimum Operating Temperature

-25°C

Switching AC Voltage

250V ac

Switching Power

1.25kW

Coil Resistance

650Ω

Maximum Operating Temperature

55°C

Width

21.5mm

Length

28mm

Height

42.4mm

Standards/Approvals

UL Recognised (File No. E41643), TÜV Certified (Registration No. R50158246), EN/IEC, CSA Certified (File No. LR31928)

Coil Power

0.9W

Contact Material

Silver Alloy Gold Plated

Contact Resistance

50mΩ

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy