Omron Surface Power Relay, 24V dc Coil, 5A Switching Current, 4

Subtotal (1 unit)*

$25.76

(exc. GST)

$28.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.76

*price indicative

RS Stock No.:
192-484
Mfr. Part No.:
MY4Z-D DC24
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

4

Mount Type

Surface

Switching Current

5A

Minimum Operating Temperature

-55°C

Switching AC Voltage

250V ac

Switching DC Voltage

125V dc

Switching Power

2.5kVA

Maximum Operating Temperature

70°C

Coil Power

0.9W

Standards/Approvals

No

Contact Resistance

100mΩ

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy