Omron Surface Power Relay, 100V ac, 110 V ac Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 107-781
- Mfr. Part No.:
- MK3PN AC100/110
- Brand:
- Omron
Subtotal (1 unit)*
$72.93
(exc. GST)
$80.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.93 |
*price indicative
- RS Stock No.:
- 107-781
- Mfr. Part No.:
- MK3PN AC100/110
- Brand:
- Omron
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 100V ac, 110V ac | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Series | MK3PN | |
| Switching Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 1.2kΩ | |
| Maximum Operating Temperature | 40°C | |
| Length | 34mm | |
| Height | 34mm | |
| Coil Power | 2.3VA | |
| Standards/Approvals | TÜV Certified (Registration No. R50158246), CSA Certified (File No. LR31928), UL Recognised (File No. E41643), EN/IEC | |
| Width | 34mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 100V ac, 110V ac | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Series MK3PN | ||
Switching Current 5A | ||
Minimum Operating Temperature -10°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 1.2kΩ | ||
Maximum Operating Temperature 40°C | ||
Length 34mm | ||
Height 34mm | ||
Coil Power 2.3VA | ||
Standards/Approvals TÜV Certified (Registration No. R50158246), CSA Certified (File No. LR31928), UL Recognised (File No. E41643), EN/IEC | ||
Width 34mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- JP
Related links
- Omron Surface Power Relay 110 V ac Coil DPDT
- Omron Power Relay 110 V ac Coil DPDT
- Omron Surface Power Relay 110 V ac Coil DPDT
- Omron Surface Power Relay 110 V ac Coil SPDT
- Omron Power Relay 110 V ac Coil DPDT
- Omron Power Relay 110 V ac Coil DPDT
- Omron Power Relay 110 V ac Coil DPDT
- Omron Surface Power Relay 110 V dc Coil DPDT
