Omron Surface Power Relay, 24V dc Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 192-495
- Mfr. Part No.:
- MK2PN DC24
- Brand:
- Omron
Subtotal (1 unit)*
$57.92
(exc. GST)
$63.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.92 |
*price indicative
- RS Stock No.:
- 192-495
- Mfr. Part No.:
- MK2PN DC24
- Brand:
- Omron
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Switching Current | 5A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Switching Current 5A | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Related links
- Omron Surface Power Relay 220 V ac Coil DPDT
- Omron Surface Power Relay 5A Switching Current, DPDT
- Omron Surface Power Relay 5A Switching Current
- Omron Surface Power Relay DPDT
- Omron Surface Power Relay 10A Switching Current, DPDT
- Omron Surface Power Relay 15A Switching Current, DPDT
- Omron Surface Power Relay 7A Switching Current, DPDT
- Omron Surface Power Relay 1A Switching Current, DPDT
