Omron Surface Mount Power Relay, 200 → 220V ac Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 107-777
- Mfr. Part No.:
- MK2PN AC200/220
- Brand:
- Omron
Subtotal (1 unit)**
$41.47
(exc. GST)
$45.62
(inc. GST)
On back order for despatch 28/12/2024, delivery within 5 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $41.47 |
**price indicative
Related links
- Omron Surface Mount Power Relay 5A Switching Current, DPDT
- Omron Surface Mount Power Relay DPDT
- Omron Surface Mount Power Relay 3PDT
- Omron Surface Mount Power Relay SPDT
- Omron Surface Mount Latching Power Relay 10A Switching Current, DPDT
- Omron Panel Mount Power Relay 5A Switching Current, DPDT
- Omron Surface Mount Power Relay 5A Switching Current, DPDT
- Omron Surface Mount Power Relay 5A Switching Current, DPDT