STMicroelectronics Demonstration Board for MASTERGAN3 Half-Bridge Driver for MASTERGAN3 for MASTERGAN3
- RS Stock No.:
- 230-0849
- Mfr. Part No.:
- EVALMASTERGAN3
- Brand:
- STMicroelectronics
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$223.34
(exc. GST)
$245.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $223.34 | - |
| 5 - 9 | $214.72 | 3% |
| 10 + | $212.01 | 5% |
*price indicative
- RS Stock No.:
- 230-0849
- Mfr. Part No.:
- EVALMASTERGAN3
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Development Board | |
| Power Management Function | Half-Bridge Driver | |
| For Use With | MASTERGAN3 | |
| Kit Classification | Development Kit | |
| Featured Device | MASTERGAN3 | |
| Kit Name | Demonstration Board for MASTERGAN3 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Development Board | ||
Power Management Function Half-Bridge Driver | ||
For Use With MASTERGAN3 | ||
Kit Classification Development Kit | ||
Featured Device MASTERGAN3 | ||
Kit Name Demonstration Board for MASTERGAN3 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STMicroelectronics board provides an on board programmable inputs dead time generator with a single VCC supply around 6 Volts. An embedded linear voltage regulator offers 3.3 V rail to supply low voltage logic circuit like microcontrollers.
Spare footprint
RoHS compliant
- RS Stock No. 2300851
- Mfr. Part No. EVSTDRIVEG600DG
Each
$206.52
- RS Stock No. 2066035
- Mfr. Part No. EVALMASTERGAN1
Each
$222.43
- RS Stock No. 2044105
- Mfr. Part No. EVL400W-EUPL7
Each
$539.90
Texas Instruments Half-Bridge Open Loop Evaluation Module Half-Bridge Driver for LMG1210 for LMG1210
- RS Stock No. 2659870
- Mfr. Part No. LMG1210EVM-012
Each
$385.37
Related links
- STMicroelectronics Demonstration Board Power Management for STGAP2DM for STGAP2DM Isolated Half-Bridge Gate
- STMicroelectronics Demonstration Board for MASTERGAN1 Half-Bridge Driver
- STMicroelectronics Demonstration Board for STDRIVEG600 Half-Bridge Driver for STDRIVEG600 for STDRIVEG600
- STMicroelectronics Demonstration Board for MASTERGAN5 Half-Bridge Driver for MASTERGAN5 for MASTERGAN5
- Renesas Electronics Demonstration Board Half-Bridge Driver
- STMicroelectronics Demonstration Board Full Bridge for STSPIN9P2
- STMicroelectronics Demonstration Board Power Management for LPWD5F60 for Single-Phase Load in Full-Bridge
- STMicroelectronics Demonstration Board Power Management for VNI8200XP for High Side Driver











