STMicroelectronics Demonstration Board for MASTERGAN1 Half-Bridge Driver for MASTERGAN1GaN HEMT for MASTERGAN1
- RS Stock No.:
- 206-6035
- Mfr. Part No.:
- EVALMASTERGAN1
- Brand:
- STMicroelectronics
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 206-6035
- Mfr. Part No.:
- EVALMASTERGAN1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Daughter Card | |
| Power Management Function | Half-Bridge Driver | |
| For Use With | MASTERGAN1 | |
| Kit Classification | Demonstration Board | |
| Featured Device | MASTERGAN1GaN HEMT | |
| Kit Name | Demonstration Board for MASTERGAN1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Daughter Card | ||
Power Management Function Half-Bridge Driver | ||
For Use With MASTERGAN1 | ||
Kit Classification Demonstration Board | ||
Featured Device MASTERGAN1GaN HEMT | ||
Kit Name Demonstration Board for MASTERGAN1 | ||
Standards/Approvals RoHS | ||
The STMicroelectronics EVALMASTERGAN1 board is an easy to use and quick to adapt tool to evaluate the characteristics of MASTERGAN1 and to quickly create new topologies without the need of complete PCB design.
On board 3.3 V regulator for external circuitry supply (up to 50 mA)
35°C/W junction to ambient thermal resistance to evaluate large power
topologies
Related links
- STMicroelectronics Demonstration Board for STGAP2DM for STGAP2DM Isolated Half-Bridge Gate
- STMicroelectronics Demonstration Board for MASTERGAN3 Half-Bridge Driver for MASTERGAN3 for MASTERGAN3
- STMicroelectronics Demonstration Board for STDRIVEG600 Half-Bridge Driver for STDRIVEG600 for STDRIVEG600
- STMicroelectronics Demonstration Board for MASTERGAN5 Half-Bridge Driver for MASTERGAN5 for MASTERGAN5
- STMicroelectronics Demonstration Board IGBT, MOSFET Driver for EVALSTDRV600HB8 for L638xE and L639x High Voltage Gate
- Infineon Combo Controller BLDC Motor for XDPS2221 PFC for Ultra High Power Density Chargers/Adapters
- STMicroelectronics Demonstration Board for LPWD5F60 for Drive a Single-Phase Load in Full-Bridge
- STMicroelectronics Demonstration Board for VNI8200XP for High Side Driver
