Toshiba N-Channel MOSFET, 2 A, 40 V Enhancement, 3-Pin SOT-23 SSM3K339R
- RS Stock No.:
- 171-2402
- Mfr. Part No.:
- SSM3K339R
- Brand:
- Toshiba
This image is representative of the product range
Add 6000 more to save $30.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$624.00
(exc. GST)
$687.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 15,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.208 | $624.00 | - |
| 6000 - 9000 | $0.203 | $609.00 | $30.00 |
| 12000 + | $0.20 | $600.00 | $96.00 |
*price indicative
- RS Stock No.:
- 171-2402
- Mfr. Part No.:
- SSM3K339R
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 2A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 390mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 1.1nC | |
| Maximum Power Dissipation Pd | 2W | |
| Maximum Operating Temperature | 150°C | |
| Height | 700μm | |
| Length | 2.9mm | |
| Width | 1.8mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 2A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 390mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 12V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 1.1nC | ||
Maximum Power Dissipation Pd 2W | ||
Maximum Operating Temperature 150°C | ||
Height 700μm | ||
Length 2.9mm | ||
Width 1.8mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Related links
- Toshiba Type N-Channel MOSFET 40 V Enhancement, 3-Pin SOT-23 SSM3K339R
- Toshiba Type N-Channel MOSFET 40 V, 3-Pin SOT-23
- Toshiba Type N-Channel MOSFET 40 VLF(T
- Toshiba Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- Toshiba Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 T2N7002BK
- Toshiba Type N-Channel MOSFET 30 VLF(T
- Toshiba Type N-Channel MOSFET 60 VLF(T
- Toshiba Type N-Channel MOSFET 600 V EnhancementNQ)
