STMicroelectronics for EVL400W-EUPL7 for L4984/L6699/SRK2001

Bulk discount available

Subtotal (1 unit)*

$554.68

(exc. GST)

$610.15

(inc. GST)

Add to Basket
Select or type quantity
Supply shortage
  • Plus 3 left, shipping from 22 December 2025
Our current stock is limited and our suppliers are expecting shortages.
Units
Per unit
1 - 4$554.68
5 +$499.23

*price indicative

RS Stock No.:
204-4105
Mfr. Part No.:
EVL400W-EUPL7
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Evaluation Board

For Use With

L4984/L6699/SRK2001

Kit Classification

Adapter Kit

Featured Device

EVL400W-EUPL7

Standards/Approvals

No

COO (Country of Origin):
IT
The STMicroelectronics demonstration board is a 12 V - 400 W converter, tailored for the typical specification of an AC/DC adapter with wide input mains range, very low power consumption at light load and good average efficiency.

Frequency from 45 to 65 Hz

Overall efficiency at full load > 89%

Related links