STMicroelectronics Demonstration Board for STDRIVEG600 Half-Bridge Driver for STDRIVEG600 for STDRIVEG600
- RS Stock No.:
- 230-0851
- Mfr. Part No.:
- EVSTDRIVEG600DG
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 unit)*
$234.02
(exc. GST)
$257.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $234.02 |
| 5 - 9 | $225.01 |
| 10 + | $222.17 |
*price indicative
- RS Stock No.:
- 230-0851
- Mfr. Part No.:
- EVSTDRIVEG600DG
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | Half-Bridge Driver | |
| For Use With | STDRIVEG600 | |
| Kit Classification | Development Kit | |
| Featured Device | STDRIVEG600 | |
| Kit Name | Demonstration Board for STDRIVEG600 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function Half-Bridge Driver | ||
For Use With STDRIVEG600 | ||
Kit Classification Development Kit | ||
Featured Device STDRIVEG600 | ||
Kit Name Demonstration Board for STDRIVEG600 | ||
The STMicroelectronics high-speed half-bridge gate driver used to drive high voltage N channel power MOSFETs or enhanced mode GaN HEMTs. It gives an on board programmable dead time generator and a 3.3 V linear voltage regulator to supply external logic controllers like microcontrollers.
HV bus up to 450V
Optional low side shunt
RoHS compliant
Optional low side shunt
RoHS compliant
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- STMicroelectronics Demonstration Board for STDRIVEG600 Half-Bridge Driver for STDRIVEG600 for STDRIVEG600
- STMicroelectronics Demonstration Board for MASTERGAN5 Half-Bridge Driver for MASTERGAN5 for MASTERGAN5
- STMicroelectronics Demonstration Board for MASTERGAN3 Half-Bridge Driver for MASTERGAN3 for MASTERGAN3
- STMicroelectronics Demonstration Board for STGAP2DM for STGAP2DM Isolated Half-Bridge Gate
- STMicroelectronics Demonstration Board for MASTERGAN1 High Power Density Half-Bridge High Voltage Driver with Two 650 V
- STMicroelectronics Demonstration Board for LPWD5F60 for Drive a Single-Phase Load in Full-Bridge
- STMicroelectronics Demonstration Board for Microstepping Motor Driver
- STMicroelectronics Demonstration Board for STGAP2SM for STGAP2SM Isolated 4 A Single Gate
