STMicroelectronics Demonstration Board Power Management for LPWD5F60 for Single-Phase Load in Full-Bridge

Bulk discount available

Subtotal (1 unit)*

$68.52

(exc. GST)

$75.37

(inc. GST)

Add to Basket
Select or type quantity
Supply shortage
  • Plus 1 left, shipping from 19 December 2025
Our current stock is limited and our suppliers are expecting shortages.
Units
Per unit
1 - 4$68.52
5 +$61.63

*price indicative

RS Stock No.:
196-1717
Mfr. Part No.:
EVALPWD5F60
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Management Function

Power Management

Product Type

Power Management Development Kit

For Use With

Single-Phase Load in Full-Bridge

Kit Classification

Evaluation Board

Featured Device

LPWD5F60

Kit Name

Demonstration Board

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The PWD5F60 is an advanced power system-in-package integrating gate drivers and four N-channel power MOSFETs in a compact QFN package. The integrated power MOSFETs have an RDS(ON) of 1.38 Ω and 600 V drain-source breakdown voltage. The embedded gate drivers feature two comparators that can be used for peak current control or overcurrent protection and integrate bootstrap diodes. This allows to effectively drive loads in a tiny space and to drastically reduce external components and bill of materials. The EVALPWD5F60 demonstrates how to use the PWD5F60 to drive a single-phase load in full-bridge topology. This allows control of both the direction and the value of the current flowing into the load. Typical applications that can benefit from the high integration of the PWD5F60 are, for example, single-phase BLDC motors and fans.

Related links