Infineon REF5BR3995BZ116W1TOBO1 Flyback Controller for REF_5BR3995BZ_116W1 for ICE5BR3995BZ-1
- RS Stock No.:
- 351-788
- Mfr. Part No.:
- REF5BR3995BZ116W1TOBO1
- Brand:
- Infineon
Subtotal (1 unit)*
$214.45
(exc. GST)
$235.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $214.45 |
*price indicative
- RS Stock No.:
- 351-788
- Mfr. Part No.:
- REF5BR3995BZ116W1TOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | Flyback Controller | |
| Product Type | Evaluation Board | |
| For Use With | ICE5BR3995BZ-1 | |
| Kit Classification | Evaluation Board | |
| Featured Device | REF_5BR3995BZ_116W1 | |
| Kit Name | REF5BR3995BZ116W1TOBO1 | |
| Standards/Approvals | Pb-free lead plating, RoHS Compliant, halogen-free mold compound | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function Flyback Controller | ||
Product Type Evaluation Board | ||
For Use With ICE5BR3995BZ-1 | ||
Kit Classification Evaluation Board | ||
Featured Device REF_5BR3995BZ_116W1 | ||
Kit Name REF5BR3995BZ116W1TOBO1 | ||
Standards/Approvals Pb-free lead plating, RoHS Compliant, halogen-free mold compound | ||
- COO (Country of Origin):
- SG
The Infineon 16 W auxiliary SMPS reference board design configured in a fly back topology and is based on the ICE5BR3995BZ-1, a member of Infineons latest Cool SET 5th Generation Fixed Frequency Plus family. Thanks to the integrated 950 V MOSFET in DIP-7 package, such a design enables the deployment to unstable grid environments and increases system robustness.
Robust operation
Frequency reduction at light loads
Programmable burst mode
Integrated error amplifier
Integrated 950 V MOSFET
Either primary or secondary side regulation
Related links
- Infineon EVAL5BR3995BZ1BUCK1TOBO1 Power Management for EVAL5BR3995BZ1BUCK1 for ICE5BR3995BZ-1
- Infineon KIT_6W_18V_P7_950V Flyback Controller for Power Supplies
- Infineon REF5AR4770BZS115W1TOBO1 Flyback Controller for REF5AR4770BZS115W1 for ICE5AR4770BZS-1
- Infineon REF-XDPL8219-U40W Flyback Controller for Lighting
- Infineon REF5BR2280BZ122W1TOBO1 Flyback Controller for REF5BR2280BZ122W1 for ICE5BR2280BZ-1
- Infineon REF5BR4780BZ115W1TOBO1 Flyback Controller for REF5BR4780BZ115W1 for ICE5BR4780BZ-1
- Infineon REF_ICC80QSG_84W1_BPA Flyback Controller for REF_ICC80QSG_84W1_BPA for 700 V CoolMOS P7, Quasi Resonant
- Infineon REF_5BR3995BZ_16W1 Flyback Converter for CoolSET ICE5BR3995BZ for Auxiliary Power Supplies, Industrial drives
