Infineon Development Board Flyback Controller for 2ED2101S06F for Power Bricks And Chargers, LED Luminaires
- RS Stock No.:
- 232-5729
- Mfr. Part No.:
- EVAL2ED2101HBLLCTOBO1
- Brand:
- Infineon
Bulk discount available
Subtotal (1 unit)*
$545.97
(exc. GST)
$600.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $545.97 |
| 2 - 2 | $535.04 |
| 3 + | $524.34 |
*price indicative
- RS Stock No.:
- 232-5729
- Mfr. Part No.:
- EVAL2ED2101HBLLCTOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Development Board | |
| Power Management Function | Flyback Controller | |
| For Use With | Power Bricks And Chargers, LED Luminaires | |
| Kit Classification | Evaluation Board | |
| Featured Device | 2ED2101S06F | |
| Kit Name | Development Board | |
| Standards/Approvals | IEC 60747-17/VDE 0884-11 approval (planned) with V¬IORM = 1.4 kV (peak,reinforced), V¬ISO = 5700 V (rms) for 60 s, test = 6840 V (rms) for 1 s, UL 1577 recognised (planned) with V¬ISO | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Development Board | ||
Power Management Function Flyback Controller | ||
For Use With Power Bricks And Chargers, LED Luminaires | ||
Kit Classification Evaluation Board | ||
Featured Device 2ED2101S06F | ||
Kit Name Development Board | ||
Standards/Approvals IEC 60747-17/VDE 0884-11 approval (planned) with V¬IORM = 1.4 kV (peak,reinforced), V¬ISO = 5700 V (rms) for 60 s, test = 6840 V (rms) for 1 s, UL 1577 recognised (planned) with V¬ISO | ||
The Infineon's evaluation board can be used to evaluate the performance of the 2ED2101S06F and is a complete system solution highlighting Infineon components in high frequency resonant ZVS power conversion topologies. It is designed to showcase the use of high switching frequencies up to 500 kHz in an LLC converter design, which provide many system benefits such as lower EMI, reduced passive component size and footprint, as well as over-all system size and BOM cost.
Synchronous rectification for output stage
Input voltage 350 - 425 VDC
Maximum 200 W at 16.7 A, 400 VDC power input, air-flow cooling sufficient
Overcurrent protection
Power-up LED reporting
Controller board with ICE2HS01G
Related links
- Infineon Development Board Flyback Converter for ICL8810 for LED Lighting Applications
- Infineon Development Board Flyback Converter for ICL8820 for LED Lighting Applications
- Infineon Development Board Flyback Converter for ICL8800, IPD80R900P7 for LED Lighting Applications
- Infineon EVAL-IHW25N140R5L Evaluation Board for EVAL-IHW25N140R5L for Induction Heating And Resonant Switching
- Infineon DEMOBOARD ITS4130Q Evaluation Board for ITS4130Q for Industrial
- Infineon EVAL-2ED2742S01 GM1 Evaluation Board for EVAL-2ED2742S01 GM1 for Drones Outdoor Power Tools, Robotics
- Infineon MOTIX MCU TLE9893-2QK Evaluation Board for TLE9893-2QKW62S for BLDC Motor
- Infineon EVAL6EDL715136V1KWTOBO1 Evaluation Board for Evaluation Of 6EDL7151
