Infineon REF5BR4780BZ115W1TOBO1 Flyback Controller for REF_5BR4780BZ_115W1 for ICE5BR4780BZ-1
- RS Stock No.:
- 351-791
- Mfr. Part No.:
- REF5BR4780BZ115W1TOBO1
- Brand:
- Infineon
Subtotal (1 unit)*
$186.34
(exc. GST)
$204.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $186.34 |
*price indicative
- RS Stock No.:
- 351-791
- Mfr. Part No.:
- REF5BR4780BZ115W1TOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | Flyback Controller | |
| Product Type | Evaluation Board | |
| For Use With | ICE5BR4780BZ-1 | |
| Kit Classification | Evaluation Board | |
| Featured Device | REF_5BR4780BZ_115W1 | |
| Kit Name | REF5BR4780BZ115W1TOBO1 | |
| Standards/Approvals | halogen-free mold compound, RoHS Compliant, Pb-free lead plating | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function Flyback Controller | ||
Product Type Evaluation Board | ||
For Use With ICE5BR4780BZ-1 | ||
Kit Classification Evaluation Board | ||
Featured Device REF_5BR4780BZ_115W1 | ||
Kit Name REF5BR4780BZ115W1TOBO1 | ||
Standards/Approvals halogen-free mold compound, RoHS Compliant, Pb-free lead plating | ||
- COO (Country of Origin):
- SG
The Infineon 15 W auxiliary power supply reference board design configured in a non-isolated fly back topology and is based on the ICE5BR4780BZ-1, a product of Infineons latest Cool SET 5th Generation Fixed Frequency Plus family. Thanks to the integrated 800 V MOSFET in DIP-7 package, such a design enables the deployment to unstable grid environments and increases system robustness.
Robust operation
Frequency reduction at light loads
Programmable burst mode
Integrated error amplifier
Integrated 800 V MOSFET
Either primary or secondary side regulation
Related links
- Infineon EVAL5BR4780BZ1450MATOBO1 Buck Controller for EVAL5BR4780BZ1450MA for ICE5BR4780BZ-1
- Infineon REF_ICC80QSG_84W1_BPA Flyback Controller for REF_ICC80QSG_84W1_BPA for Quasi Resonant Flyback Controller
- Infineon KIT_6W_18V_P7_950V Flyback Controller for KIT_6W_18V_P7_950V for Power Supplies
- Infineon REF5AR4770BZS115W1TOBO1 Flyback Controller for REF5AR4770BZS115W1 for ICE5AR4770BZS-1
- Infineon REF5BR2280BZ122W1TOBO1 Flyback Controller for REF_5BR2280BZ_122W1 for ICE5BR2280BZ-1
- Infineon REF5BR3995BZ116W1TOBO1 Flyback Controller for REF_5BR3995BZ_116W1 for ICE5BR3995BZ-1
- Infineon Development Board Flyback Controller for 2ED2101S06F for Power Bricks And Chargers, LED Luminaires
- Infineon REF-XDPL8219-U40W Flyback Controller for XDPL8219 for Lighting
