Infineon REF5AR4770BZS115W1TOBO1 Flyback Controller for REF5AR4770BZS115W1 for ICE5AR4770BZS-1
- RS Stock No.:
- 351-786
- Mfr. Part No.:
- REF5AR4770BZS115W1TOBO1
- Brand:
- Infineon
Subtotal (1 unit)*
$309.55
(exc. GST)
$340.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $309.55 |
*price indicative
- RS Stock No.:
- 351-786
- Mfr. Part No.:
- REF5AR4770BZS115W1TOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | Flyback Controller | |
| Product Type | Evaluation Board | |
| For Use With | ICE5AR4770BZS-1 | |
| Kit Classification | Evaluation Board | |
| Featured Device | REF5AR4770BZS115W1 | |
| Kit Name | REF5AR4770BZS115W1TOBO1 | |
| Standards/Approvals | EN 61000-4-2, RoHS, EN 55022 Class-B, EN 61000-4-5 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function Flyback Controller | ||
Product Type Evaluation Board | ||
For Use With ICE5AR4770BZS-1 | ||
Kit Classification Evaluation Board | ||
Featured Device REF5AR4770BZS115W1 | ||
Kit Name REF5AR4770BZS115W1TOBO1 | ||
Standards/Approvals EN 61000-4-2, RoHS, EN 55022 Class-B, EN 61000-4-5 | ||
- COO (Country of Origin):
- SG
The Infineon 15 W auxiliary SMPS reference board design operates under a wide range input developed with indoor residential air-conditioning application in mind. It features the new Cool SET 5th Generation Fixed Frequency Plus ICE5AR4770BZS-1 with 700 V integrated MOSFET in DIP-7 package.
Universal input: 90 to 264 VAC and 50/60 Hz
Output 12 V (isolated)
Output current 1.25 A
Robust operation
Frequency reduction at light loads
Programmable burst mode
Integrated error amplifier
Related links
- Infineon REF_ICC80QSG_84W1_BPA Flyback Controller for REF_ICC80QSG_84W1_BPA for Quasi Resonant Flyback Controller
- Infineon KIT_6W_18V_P7_950V Flyback Controller for KIT_6W_18V_P7_950V for Power Supplies
- Infineon REF5BR2280BZ122W1TOBO1 Flyback Controller for REF_5BR2280BZ_122W1 for ICE5BR2280BZ-1
- Infineon REF5BR4780BZ115W1TOBO1 Flyback Controller for REF_5BR4780BZ_115W1 for ICE5BR4780BZ-1
- Infineon REF5BR3995BZ116W1TOBO1 Flyback Controller for REF_5BR3995BZ_116W1 for ICE5BR3995BZ-1
- Infineon Development Board Flyback Controller for 2ED2101S06F for Power Bricks And Chargers, LED Luminaires
- Infineon REF-XDPL8219-U40W Flyback Controller for XDPL8219 for Lighting
- onsemi SECO-HVDCDC1362-15W15V-GEVB Power Supply for NVHL160N120SC1 PSR Flyback Controller,
