Infineon KIT_6W_18V_P7_950V Flyback Controller for KIT_6W_18V_P7_950V for Power Supplies
- RS Stock No.:
- 214-2028
- Mfr. Part No.:
- KIT6W18VP7950VTOBO1
- Brand:
- Infineon
Bulk discount available
Subtotal (1 unit)*
$93.23
(exc. GST)
$102.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 7 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $93.23 |
| 2 - 2 | $92.68 |
| 3 + | $91.66 |
*price indicative
- RS Stock No.:
- 214-2028
- Mfr. Part No.:
- KIT6W18VP7950VTOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | Flyback Controller | |
| For Use With | Power Supplies | |
| Kit Classification | Evaluation Board | |
| Featured Device | KIT_6W_18V_P7_950V | |
| Kit Name | KIT_6W_18V_P7_950V | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Power Management Function Flyback Controller | ||
For Use With Power Supplies | ||
Kit Classification Evaluation Board | ||
Featured Device KIT_6W_18V_P7_950V | ||
Kit Name KIT_6W_18V_P7_950V | ||
Standards/Approvals RoHS | ||
Non Compliant
The Infineon evaluation board mainly used in power supplies that are used for server, telecom, and industrial applications there is typically a small bias power supply in addition to the main power converter.
High efficiency
Low cost solution
Related links
- Infineon KIT_ACT_BRD_60R065S7 PFC Controller for Power Supplies
- Infineon KIT_ACT_BRD_60R040S7 PFC Controller for Power Supplies
- Infineon KIT_ACT_BRD_60R022S7 PFC Controller for Power Supplies
- Infineon EVAL_2K4W_ACT_BRD_S7 PFC Controller for Power Supplies
- Infineon EVAL_2K5W_CCM_4P_V3 PFC Controller for Power Supplies
- Infineon EVAL_3K3W_TP_PFC_SIC PFC Controller for Power Supplies
- Infineon REF5AR4770BZS115W1TOBO1 Flyback Controller for REF5AR4770BZS115W1 for ICE5AR4770BZS-1
- Infineon REF-XDPL8219-U40W Flyback Controller for Lighting
