Infineon REF-XDPL8219-U40W Flyback Controller for XDPL8219 for Lighting
- RS Stock No.:
- 214-2046
- Mfr. Part No.:
- REFXDPL8219U40WTOBO1
- Brand:
- Infineon
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 214-2046
- Mfr. Part No.:
- REFXDPL8219U40WTOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | Flyback Controller | |
| Product Type | Evaluation Board | |
| For Use With | Lighting | |
| Kit Classification | Evaluation Board | |
| Featured Device | XDPL8219 | |
| Kit Name | REF-XDPL8219-U40W | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function Flyback Controller | ||
Product Type Evaluation Board | ||
For Use With Lighting | ||
Kit Classification Evaluation Board | ||
Featured Device XDPL8219 | ||
Kit Name REF-XDPL8219-U40W | ||
Standards/Approvals RoHS | ||
The Infineon evaluation board digitally configurable front stage HPF fly back converter with a secondary-side regulated constant voltage output of 54V. It is mainly used in lighting applications.
Good performance
High efficiency
Related links
- Infineon REF-ICL5102HV-U150W LED Driver for ICL5102HV for Power Supplies
- Infineon REF-ENGCOOLFAN1KW 3 Phase Motor Drive for IAUA250N04S6N007, TLE9879QXW40
- Infineon REF-ICL5102-U130W-CC LED Driver for BSS126 IPD60R400CE, IPN60R360P7S
- Infineon REF-DR3KIMBGSIC2MA 3-Phase Inverter for REFDR3KIMBGSIC2MATOBO1 for Motor
- Infineon REF-22K-GPD-INV-EASY3B for FP100R12W3T7_B11 IMBF170R1K0M1 XMC4300 for Industrial Motor
- Infineon KIT_6W_18V_P7_950V Flyback Controller for Power Supplies
- Infineon REF5AR4770BZS115W1TOBO1 Flyback Controller for REF5AR4770BZS115W1 for ICE5AR4770BZS-1
- Infineon REF5BR2280BZ122W1TOBO1 Flyback Controller for REF5BR2280BZ122W1 for ICE5BR2280BZ-1
