Digitus, 10A, 250V ac 10 Gang Socket Bar, 2m Cable IEC C13 Surge Protection

Subtotal (1 unit)*

$192.12

(exc. GST)

$211.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 22 unit(s) ready to ship from another location
  • Plus 36 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$192.12

*price indicative

RS Stock No.:
288-7501
Distrelec Article No.:
300-12-663
Mfr. Part No.:
DN-95404
Brand:
Digitus
Find similar products by selecting one or more attributes.
Select all

Brand

Digitus

Number of Sockets

10

Product Type

Socket Bar

Socket Type

IEC C13

Mains Plug Type

IEC 60320 C14

Current

10A

Cord Length

2m

Surge Protection

Yes

Voltage

250V ac

Standards/Approvals

RoHS

Series

DIGITUS Professional

COO (Country of Origin):
CN
The Power Strips are the perfect solution for your 19 inch network or server cabinet. For the Optimized for cabinet installation, the DIGITUS® power strips with 220-240V at 50-60 Hz offer you the best Performance with appropriate workload. The included 19 inch mounting material ensures optimal mounting on the profile rails of your cabinets.

Aluminium profile

Overload protection

Including 2 metal brackets

  • RS Stock No. 2304964
  • Mfr. Part No. 7240201
Each
$236.43
  • RS Stock No. 1968584
  • Mfr. Part No. D104WE
Each
$36.87
  • RS Stock No. 1968586
  • Mfr. Part No. D105PBOSSPA6
Each
$95.11
Each
$70.58

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy