Amphenol Industrial, 6A, 30V 8 Gang M8 Distribution Box with Cable, 99m Cable M8
- RS Stock No.:
- 279-6845
- Mfr. Part No.:
- DB8-3A8CAB-SPS7B05
- Brand:
- Amphenol Industrial
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 4 units)*
$524.06
(exc. GST)
$576.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 4 - 8 | $131.015 | $524.06 |
| 12 - 24 | $126.32 | $505.28 |
| 28 - 48 | $122.293 | $489.17 |
| 52 + | $119.605 | $478.42 |
*price indicative
- RS Stock No.:
- 279-6845
- Mfr. Part No.:
- DB8-3A8CAB-SPS7B05
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Sockets | 8 | |
| Product Type | M8 Distribution Box with Cable | |
| Socket Type | M8 | |
| Current | 6A | |
| Corded/Cordless | Corded | |
| Cord Length | 99m | |
| Switchable | Yes | |
| Colour | Black | |
| Voltage | 30V | |
| Standards/Approvals | UL20549 | |
| Power Indicator | Yes | |
| Series | DB8-3A8CAB-SPS7BXX | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Sockets 8 | ||
Product Type M8 Distribution Box with Cable | ||
Socket Type M8 | ||
Current 6A | ||
Corded/Cordless Corded | ||
Cord Length 99m | ||
Switchable Yes | ||
Colour Black | ||
Voltage 30V | ||
Standards/Approvals UL20549 | ||
Power Indicator Yes | ||
Series DB8-3A8CAB-SPS7BXX | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0656128
- Mfr. Part No. EVMAFC20A
Each
$3,931.74
- RS Stock No. 0325011
- Mfr. Part No. 00030384
Each
$18.64
- RS Stock No. 0325024
- Mfr. Part No. 00047760
Each
$20.17
Related links
- Amphenol Industrial M8 8 Gang M8 Distribution Box with Cable 6A, 30V
- Amphenol Industrial Female 99m Cable 30V
- Amphenol Industrial Female 4 Gang M8 Distribution Box 6A, 30V
- Amphenol Industrial M8 4 Gang M8 Distribution Box with Cable 6A, 30V
- Amphenol Industrial M8 6 Gang Sensor Distribution Box 6A, 30V
- Amphenol Industrial M8 6 Gang M8 Distribution Box with Cable 30V
- Amphenol Industrial M8 4 Gang Sensor Distribution Box 6A, 30V
- Amphenol Industrial M12 8 Gang M12 Distribution Box 12A, 30V












