nVent SCHROFF 15 Gang Socket Bar, 482.5mm Cable IEC C13 RCD Protected Fused
- RS Stock No.:
- 259-0425
- Distrelec Article No.:
- 303-26-147
- Mfr. Part No.:
- 21270-003
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$6,411.72
(exc. GST)
$7,052.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,411.72 |
*price indicative
- RS Stock No.:
- 259-0425
- Distrelec Article No.:
- 303-26-147
- Mfr. Part No.:
- 21270-003
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Socket Bar | |
| Number of Sockets | 15 | |
| Socket Type | IEC C13 | |
| Mains Plug Type | IEC | |
| Cord Length | 482.5mm | |
| RCD Protected | Yes | |
| Fused | Yes | |
| Standards/Approvals | No | |
| Filtered | No | |
| Series | Rack Safety Plus | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Socket Bar | ||
Number of Sockets 15 | ||
Socket Type IEC C13 | ||
Mains Plug Type IEC | ||
Cord Length 482.5mm | ||
RCD Protected Yes | ||
Fused Yes | ||
Standards/Approvals No | ||
Filtered No | ||
Series Rack Safety Plus | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Power Distribution Unit RackSafetyPlus
The nVent SCHROFF rack safety plus PDU with a safety system for installation in a 19 electronics cabinet, is ideal for partially and fully automated test systems. The plug-in unit provides the main power distribution and includes all safety functions according to EN 60947-5-1 and EN 60204. You can choose between several different standard configurations or create your individual configuration by using nVent's online configurator with predefined components.
Fused power input
Main switch
ON/OFF switch
Emergency stop system
External emergency status output and connector
AC outlet plug or outlet plug group
Related links
- nVent SCHROFF Schuko 6 Gang Socket Bar, 482.5mm Cable RCD Protected Fused
- nVent SCHROFF Schuko 15 Gang Socket Bar 690V RCD Protected Fused
- nVent-SCHROFF 15 Gang Power Distribution Module 230V RCD Protected Fused Surge Protection
- nVent-SCHROFF 15 Gang Power Distribution Module 400V RCD Protected Fused Surge Protection
- nVent-SCHROFF C13 1 Gang Power Distribution Module 230V RCD Protected Fused Surge Protection
- nVent SCHROFF IEC C13 25.4cm Cable Fused
- nVent SCHROFF IEC C13 15.24cm Cable 400V Fused
- nVent SCHROFF IEC C13 15.24cm Cable 60A Fused
