Hama, 16A, 250V 3 Gang Socket Bar, 3m Cable Type F
- RS Stock No.:
- 325-023
- Mfr. Part No.:
- 00030569
- Brand:
- Hama
Subtotal (1 unit)*
$18.13
(exc. GST)
$19.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 73 unit(s) ready to ship from another location
- Plus 66 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.13 |
*price indicative
- RS Stock No.:
- 325-023
- Mfr. Part No.:
- 00030569
- Brand:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Number of Sockets | 3 | |
| Product Type | Socket Bar | |
| Socket Type | Type F | |
| Current | 16A | |
| Mains Plug Type | CEE 7/4 | |
| Corded/Cordless | Corded | |
| Cord Length | 3m | |
| Switchable | No | |
| Colour | White | |
| Surge Protection | No | |
| Voltage | 250V | |
| RCD Protected | No | |
| Standards/Approvals | RoHS | |
| Fused | No | |
| Power Indicator | No | |
| Filtered | No | |
| Series | 00030569 | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Number of Sockets 3 | ||
Product Type Socket Bar | ||
Socket Type Type F | ||
Current 16A | ||
Mains Plug Type CEE 7/4 | ||
Corded/Cordless Corded | ||
Cord Length 3m | ||
Switchable No | ||
Colour White | ||
Surge Protection No | ||
Voltage 250V | ||
RCD Protected No | ||
Standards/Approvals RoHS | ||
Fused No | ||
Power Indicator No | ||
Filtered No | ||
Series 00030569 | ||
- COO (Country of Origin):
- CN
The Hama 3 Way Power Strip is designed to provide reliable power distribution with three sockets, each featuring earth contact for added safety. The strip supports a maximum connected load of 3680 W and operates at 250 V. Constructed from durable plastic, the power strip measures 5 x 4 x 18 cm, and its 3 meter cable length offers flexibility for various setups. With a wire cross section of 1.5 mm² and three wires, it ensures safe and efficient power delivery to multiple devices.
For connecting up to three electrical consumers
Sockets rotated by 45°
With shutter for increased touch protection against accidental contact
GS tested
- RS Stock No. 0325024
- Mfr. Part No. 00047760
Each
$21.18
- RS Stock No. 0325011
- Mfr. Part No. 00030384
Each
$19.57
- RS Stock No. 0325018
- Mfr. Part No. 00030530
Each
$21.24
- RS Stock No. 0325186
- Mfr. Part No. 00137257
Each
$48.45
Related links
- Hama Type F 3 Gang Socket Bar 16A, 250V
- Hama Type F 3 Gang Socket Bar 16A, 250V
- Hama Type F 3 Gang Socket Bar 16A, 250V
- Hama Type F 6 Gang Socket Bar 16A, 250V
- Hama Type E - French 6 Gang Socket Bar 16A, 250V
- Hama Type F 6 Gang Socket Bar 16A, 250V
- Hama Type F 6 Gang Socket Bar 16A, 250V
- Hama Type F 4 Gang Socket Bar 16A, 250V











