Hama, 16A, 250V 6 Gang Socket Bar, 3m Cable Type E - French
- RS Stock No.:
- 325-142
- Mfr. Part No.:
- 00223008
- Brand:
- Hama
Subtotal (1 unit)*
$38.21
(exc. GST)
$42.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.21 |
*price indicative
- RS Stock No.:
- 325-142
- Mfr. Part No.:
- 00223008
- Brand:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Number of Sockets | 6 | |
| Product Type | Socket Bar | |
| Socket Type | Type E - French | |
| Corded/Cordless | Corded | |
| Current | 16A | |
| Mains Plug Type | CEE 7/7 German Schuko/French | |
| Cord Length | 3m | |
| Colour | White | |
| Switchable | Yes | |
| Surge Protection | No | |
| Voltage | 250V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | RoHS | |
| Power Indicator | Yes | |
| Filtered | No | |
| Series | 00223008 | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Number of Sockets 6 | ||
Product Type Socket Bar | ||
Socket Type Type E - French | ||
Corded/Cordless Corded | ||
Current 16A | ||
Mains Plug Type CEE 7/7 German Schuko/French | ||
Cord Length 3m | ||
Colour White | ||
Switchable Yes | ||
Surge Protection No | ||
Voltage 250V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals RoHS | ||
Power Indicator Yes | ||
Filtered No | ||
Series 00223008 | ||
- COO (Country of Origin):
- CN
The Hama 6 Way Power Strip is white, featuring a two pole On/Off switch illuminated in green, ideal for switching off devices not in use or on standby. The cable is 3 meters long, and includes six sockets and three wires. Made from durable plastic material, it has both standard and switch functions for convenient use.
Multi socket power strip for connecting up to six electrical devices
With increased touch protection to avoid accidental contact
Socket inserts rotated by 45°
6 earthed contact sockets
- RS Stock No. 0325145
- Mfr. Part No. 00223158
Each
$55.96
- RS Stock No. 0325146
- Mfr. Part No. 00223164
Each
$70.58
- RS Stock No. 0325020
- Mfr. Part No. 00030533
Each
$28.26
- RS Stock No. 0325016
- Mfr. Part No. 00030394
Each
$19.04
Related links
- Hama Type E - French 6 Gang Socket Bar 16A, 250V Surge Protection
- Hama Type E - French 10 Gang Socket Bar 16A, 250V Surge Protection
- Hama Type F 6 Gang Socket Bar 16A, 250V
- Hama Type F 3 Gang Socket Bar 16A, 250V
- Hama Type F 6 Gang Socket Bar 16A, 250V
- Hama Type F 6 Gang Socket Bar 16A, 250V
- Hama Type F 6 Gang Socket Bar 16A, 250V Surge Protection
- Hama Type F 6 Gang Socket Bar 16A, 250V Surge Protection









