Hama, 16A, 250V 3 Gang Socket Bar, 1.4m Cable Type F

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
325-014
Mfr. Part No.:
00030392
Brand:
Hama
Find similar products by selecting one or more attributes.
Select all

Brand

Hama

Number of Sockets

3

Product Type

Socket Bar

Socket Type

Type F

Mains Plug Type

CEE 7/4

Current

16A

Corded/Cordless

Corded

Cord Length

1.4m

Colour

Black

Switchable

No

Surge Protection

No

Voltage

250V

RCD Protected

No

Fused

No

Standards/Approvals

RoHS

Power Indicator

Yes

Filtered

No

Series

00030391

COO (Country of Origin):
CN
The Hama Black power strip features a distribution panel with 3 sockets, built in switch, offering convenient control over connected devices. The panel includes a 1.4 meter cable and is equipped with a Type F plug with earth contact ensuring compatibility with standard outlets. It supports a mains specification of 16 A, a maximum connected load of 3680 W, and an operating voltage of 250 V.

For connecting up to three electrical devices

Sockets turned by 45°

GS approved

Illuminated and 2 pole on off switch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy