Hama, 16A, 250V 6 Gang Socket Bar, 5m Cable Type F

Subtotal (1 unit)*

$38.31

(exc. GST)

$42.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 234 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.31

*price indicative

RS Stock No.:
325-175
Mfr. Part No.:
00108833
Brand:
Hama
Find similar products by selecting one or more attributes.
Select all

Brand

Hama

Product Type

Socket Bar

Number of Sockets

6

Socket Type

Type F

Corded/Cordless

Corded

Mains Plug Type

CEE 7/4

Current

16A

Cord Length

5m

Colour

Black

Switchable

Yes

Surge Protection

No

Voltage

250V

RCD Protected

No

Standards/Approvals

RoHS

Fused

No

Power Indicator

Yes

Filtered

No

Series

00108833

COO (Country of Origin):
CN
The Hama White Power Strip features six sockets with earth contact, designed to connect up to six devices. It includes a Type F plug and supports a mains specification of 16 A, with a maximum connected load of 3680 W and an operating voltage of 250 V. The cable is a 5 meters long, and made from durable plastic material. It also includes a switch function for convenient operation, with three wires for safe and reliable power distribution.

For connecting up to six electrical consumers

With illuminated on and off switch

Increased touch protection against accidental contact

Sockets rotated by 45°

GS tested

  • RS Stock No. 0325173
  • Mfr. Part No. 00108815
Each
$30.25
Each
$40.23
  • RS Stock No. 0325011
  • Mfr. Part No. 00030384
Each
$19.57
  • RS Stock No. 0325018
  • Mfr. Part No. 00030530
Each
$21.24

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy