Hama, 16A, 250V 4 Gang Socket Bar, 1.4m Cable Type F

Subtotal (1 unit)*

$48.45

(exc. GST)

$53.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.45

*price indicative

RS Stock No.:
325-186
Mfr. Part No.:
00137257
Brand:
Hama
Find similar products by selecting one or more attributes.
Select all

Brand

Hama

Product Type

Socket Bar

Number of Sockets

4

Socket Type

Type F

Current

16A

Mains Plug Type

CEE 7/4

Corded/Cordless

Corded

Cord Length

1.4m

Colour

Black

Switchable

Yes

Surge Protection

No

Voltage

250V

RCD Protected

No

Standards/Approvals

RoHS

Fused

No

Filtered

No

Power Indicator

Yes

Series

00137257

COO (Country of Origin):
CN
The Hama Power Strip is a versatile 4 way power strip designed for efficient power management. It features four illuminated switches, allowing you to individually control the connected devices, making it ideal for PC and hi fi components. Additionally, it includes a two pole main switch for overall power control. The power strip is designed with integrated suspension eyes for easy wall mounting using screws.

For connecting up to four electric individually switchable consumers

Integrated suspension eyes allow wall mounting with screws

With shutter for increased touch protection against accidental contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy