Phoenix Contact SAC 6 Core Power Cable, Grey, Black 1.5mm² +80 °C, 5 m PUR
- RS Stock No.:
- 494-771
- Mfr. Part No.:
- 1414957
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-771
- Mfr. Part No.:
- 1414957
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Outside Diameter | 8.8mm | |
| Voltage | 690V | |
| Minimum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60754-1, DIN EN 60332-1-2, cUL Listed, UL Listed, UL 758/1581 FT1, UL 758/1581 | |
| Cable CSA | 1.5mm² | |
| Maximum Operating Temperature | +80°C | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Grey, Black | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Outside Diameter 8.8mm | ||
Voltage 690V | ||
Minimum Operating Temperature 85°C | ||
Standards/Approvals RoHS, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60754-1, DIN EN 60332-1-2, cUL Listed, UL Listed, UL 758/1581 FT1, UL 758/1581 | ||
Cable CSA 1.5mm² | ||
Maximum Operating Temperature +80°C | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is expertly designed for robust connectivity, ensuring reliable performance in demanding industrial applications. With a 6-position configuration and halogen-free PUR insulation, it offers both safety and efficiency, making it suitable for AC currents up to 8 A and voltages of 690 V. This cable's black-grey outer sheath not only provides a sleek appearance but also enhances durability, catering to diverse environmental conditions. Engineered for optimal flexibility and strength, it can withstand extreme temperatures and is resistant to various external factors, ensuring longevity in use. The inclusion of M-coding protects against mismatching, delivering a seamless integration into automation systems. Ideal for various industries, this cable is your go-to choice for dependable power supply solutions.
Halogen-free construction enhances safety in hazardous environments
M-coded connectors provide protection against mismatched connections
Robust design supports a wide temperature range for versatile applications
Lightweight yet durable, facilitating easy installation and maintenance
Resistant to abrasion, making it suitable for challenging environments
IP65 and IP67 rated for protection against dust and moisture
Tested for high bending cycles to ensure flexibility and longevity
Compliant with international standards, ensuring quality assurance
Related links
- Phoenix Contact SAC Black, Grey Polyurethane 85 °C
- Phoenix Contact SAC Grey, Black Polyurethane 85 °C
- Phoenix Contact SAC Grey, Black Polyurethane 85 °C
- Phoenix Contact SAC Black Polyurethane 85 °C
- Phoenix Contact SAC Orange Polyurethane 85 °C
- Phoenix Contact SAC Black, Grey Polyurethane 85 °C
- Phoenix Contact SAC Black, Grey Polyurethane 85 °C
- Phoenix Contact SAC Grey, Black Polyurethane 90 °C
