Phoenix Contact SAC 6 Core Power Cable, Black, Grey 1.5mm² 85 °C, 10 m PUR

Unavailable
RS will no longer stock this product.
RS Stock No.:
519-320
Mfr. Part No.:
1414926
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

6

Jacket Colour

Black, Grey

Cable Length

10m

Outside Diameter

8.8mm

Jacket Material

PUR

Voltage

690V

Minimum Operating Temperature

80°C

Cable CSA

1.5mm²

Standards/Approvals

UL 758/1581, IEC 61076-2-111, UL 758/1581 FT2, UL Listed, DIN EN 60332-2-2, EAC, cUL Listed, DIN VDE 0472, DIN EN 60754-1, DIN EN 60811-404, RoHS

Conductor Material

Bare Copper Wire

Series

SAC

Maximum Operating Temperature

85°C

COO (Country of Origin):
PL
The Phoenix Contact power cable is designed for reliable power supply in demanding environments. With its six-position configuration, it provides flexibility in applications requiring safe and robust connectivity. Manufactured from halogen-free PUR material, it ensures outstanding durability while remaining environmentally friendly. Supporting AC current up to 8 A and operating at a nominal voltage of 690 V, this cable is ideal for various industrial applications. The socket is coded M for seamless integration with compatible products, providing peace of mind against misconnection. Its impressive performance is complemented by excellent resistance to environmental factors, making it suitable for both flexible and fixed installations across varied operational settings.

Designed for a wide operational temperature range to tackle diverse conditions

Cable insulation superiorly protects against electrical interference

Features a durable PUR outer sheath for exceptional abrasion resistance

Tested for dynamic load capacities to endure rigorous usage

Compact design optimises space utilisation in installations

Resistance to oil and hydrocarbons ensures functionality in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy