Phoenix Contact KSF 8 Core Power Cable, Orange 80 °C, 3 m PUR

Unavailable
RS will no longer stock this product.
RS Stock No.:
522-350
Mfr. Part No.:
1623655
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

8

Jacket Colour

Orange

Cable Length

3m

Outside Diameter

13.5mm

Jacket Material

PUR

Voltage

63V

Minimum Operating Temperature

-40°C

Standards/Approvals

IEC 332-1, DIN VDE 0472

Series

KSF

Fire Behaviour

IEC 332-1

Maximum Operating Temperature

80°C

COO (Country of Origin):
DE
The Phoenix Contact Cable Plug is crafted for robust performance within diverse applications. Designed with a series KSF, it features an M23 socket that is both angled and rotatable, ensuring flexibility in installation. The product's construction of moulded plastic ensures durability and protection against environmental factors, backed by a high degree of protection rated at IP67. With a cable length of 3 metres, it is suitable for various industrial settings where secure connections are paramount. Its innovative screw locking mechanism provides reliable stability while in use, making it essential for critical power and signal connections. Enhancing operational safety, this plug is engineered to prevent disconnection under load, safeguarding both the equipment and personnel involved.

Engineered for easy installation in challenging environments

Offers an angled and rotatable design for improved accessibility

Constructed with moulded plastic for enhanced resilience

Incorporates a screw locking mechanism that ensures secure connections

Rated IP67 for maximum protection against dust and water ingress

Meets stringent safety standards which ensuring safe operation in electrical applications

Compatible with diverse applications in automation and industrial technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy