Phoenix Contact KSF 6 Core Power Cable, Orange 1.5mm², 2 mm² 80 °C, 10 m PUR
- RS Stock No.:
- 493-479
- Mfr. Part No.:
- 1618959
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
$1,019.58
(exc. GST)
$1,121.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,019.58 | $509.79 |
*price indicative
- RS Stock No.:
- 493-479
- Mfr. Part No.:
- 1618959
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Orange | |
| Cable Length | 10m | |
| Outside Diameter | 12.3mm | |
| Jacket Material | PUR | |
| Voltage | 63V | |
| Minimum Operating Temperature | -40°C | |
| Cable CSA | 1.5mm², 2mm² | |
| Standards/Approvals | EAC Approval ID: B.00286/19 | |
| Series | KSF | |
| Fire Behaviour | Halogen Free | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Orange | ||
Cable Length 10m | ||
Outside Diameter 12.3mm | ||
Jacket Material PUR | ||
Voltage 63V | ||
Minimum Operating Temperature -40°C | ||
Cable CSA 1.5mm², 2mm² | ||
Standards/Approvals EAC Approval ID: B.00286/19 | ||
Series KSF | ||
Fire Behaviour Halogen Free | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Plug is a versatile solution designed for robust connections in various industrial applications. With its plastic moulded M23 socket, it ensures both durability and functionality, presenting an excellent choice for environments where reliability is paramount. The device features a screw locking mechanism that guarantees secure connections, while the inherent shielding protects against electromagnetic interference. Its impressive cable length of 10 metres is ideal for extensive setups, making it perfect for a variety of automation and control applications within the electrical engineering sector.
IP67 rating protects the connector in challenging environments
Designed for a wide range of plant and device engineering applications
Screw locking mechanism ensures secure connections preventing accidental disconnections
Multiple inserts within the assembly offer configuration versatility
Suitable for both outdoor and demanding indoor applications
Regular inspections simplify maintenance enhancing overall safety
Related links
- Phoenix Contact KSF Orange Polyurethane 80 °C
- Phoenix Contact KSF Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KSF Orange Polyurethane 80 °C
- Phoenix Contact KSF Orange Polyurethane 80 °C
- Phoenix Contact KSF Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KSF Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact KSF Orange Polyurethane 80 °C
